-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC CPLD 24MC 15NS 44PLCC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T2472
|
Newark | Cpld, Eeprom, 24 Macrocell, 15Ns, Plcc-44, Cpld Type:Eeprom, No. Of Macrocells:24Macrocells, No.of User I/Os:24I/O S, Ic Case/Package:Lcc, No. Of Pins:44Pins, Speed Grade:15, Process Technology:Cmos, Ic Mounting:Surface Mount Rohs Compliant: Yes |Microchip ATF2500C-15JU RoHS: Compliant Min Qty: 81 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5800 / $8.9200 | Buy Now |
DISTI #
ATF2500C-15JU-ND
|
DigiKey | IC CPLD 24MC 15NS 44PLCC Min Qty: 1 Lead time: 8 Weeks Container: Tube |
1489 In Stock |
|
$8.2500 / $9.4300 | Buy Now |
DISTI #
ATF2500C-15JU
|
Avnet Americas | CPLD ATF2500C Family 2.5K Gates 24 Macro Cells 71MHz EECMOS Technology 5V 44-Pin PLCC - Rail/Tube (Alt: ATF2500C-15JU) RoHS: Compliant Min Qty: 27 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$7.7600 / $9.4300 | Buy Now |
DISTI #
556-AF2500C15JU
|
Mouser Electronics | CPLD - Complex Programmable Logic Devices 15 ns 24 I/O Pins 24 macorcells 48 reg RoHS: Compliant | 1321 |
|
$8.2400 / $9.1300 | Buy Now |
DISTI #
ATF2500C-15JU
|
Microchip Technology Inc | 15NS, 44 PLCC, IND TEMP, GREEN, Projected EOL: 2039-11-01 RoHS: Compliant pbFree: Yes |
13 Alternates Available |
|
$6.8100 / $9.4300 | Buy Now |
|
Future Electronics | CPLD - Complex Programmable Logic Devices RoHS: Compliant pbFree: Yes Min Qty: 81 Package Multiple: 27 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$9.4300 / $9.5700 | Buy Now |
|
Onlinecomponents.com | CPLD ATF2500C Family 2.5K Gates 24 Macro Cells 71MHz 5V 44-Pin PLCC Tube RoHS: Compliant |
58 In Stock |
|
$7.7600 / $9.5300 | Buy Now |
|
NAC | 15NS, 44 PLCC, IND TEMP, GREEN - Package: 44 PLCC 16.6x16.6x4.4mm TUBE RoHS: Compliant Min Qty: 54 Package Multiple: 27 Container: Tube | 0 |
|
$8.0500 / $9.7100 | Buy Now |
DISTI #
ATF2500C-15JU
|
Avnet Silica | CPLD ATF2500C Family 2.5K Gates 24 Macro Cells 71MHz EECMOS Technology 5V 44-Pin PLCC (Alt: ATF2500C-15JU) RoHS: Compliant Min Qty: 27 Package Multiple: 27 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
ATF2500C-15JU
|
EBV Elektronik | CPLD ATF2500C Family 2.5K Gates 24 Macro Cells 71MHz EECMOS Technology 5V 44-Pin PLCC (Alt: ATF2500C-15JU) RoHS: Compliant Min Qty: 27 Package Multiple: 27 Lead time: 9 Weeks, 0 Days | EBV - 54 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATF2500C-15JU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATF2500C-15JU
Microchip Technology Inc
IC CPLD 24MC 15NS 44PLCC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | GREEN, PLASTIC, MS-018AC, LCC-44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Additional Feature | NO | |
Clock Frequency-Max | 52 MHz | |
In-System Programmable | NO | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e3 | |
JTAG BST | NO | |
Length | 16.586 mm | |
Moisture Sensitivity Level | 3 | |
Number of Dedicated Inputs | 13 | |
Number of I/O Lines | 24 | |
Number of Macro Cells | 24 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 13 DEDICATED INPUTS, 24 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 245 | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 15 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 16.586 mm |
This table gives cross-reference parts and alternative options found for ATF2500C-15JU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATF2500C-15JU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATF2500C-15KI | EE PLD, 15ns, 24-Cell, CMOS, CQCC44, CERAMIC, LCC-44 | Atmel Corporation | ATF2500C-15JU vs ATF2500C-15KI |
ATF2500C-15JU | EE PLD, 15ns, 24-Cell, CMOS, PQCC44, GREEN, PLASTIC, MS-018AC, LCC-44 | Atmel Corporation | ATF2500C-15JU vs ATF2500C-15JU |