ATV2500BL-20KI vs 5962-9154505MYX feature comparison

ATV2500BL-20KI Microchip Technology Inc

Buy Now Datasheet

5962-9154505MYX Atmel Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC ATMEL CORP
Reach Compliance Code compliant unknown
Programmable Logic Type UV PLD UV PLD
Base Number Matches 2 3
Part Package Code LCC
Package Description QCCJ,
Pin Count 44
ECCN Code 3A001.A.2.C
HTS Code 8542.39.00.01
Clock Frequency-Max 40 MHz
JESD-30 Code S-CQCC-J44
Length 16.5862 mm
Number of Dedicated Inputs 13
Number of I/O Lines 24
Number of Terminals 44
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Organization 13 DEDICATED INPUTS, 24 I/O
Output Function MACROCELL
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code QCCJ
Package Shape SQUARE
Package Style CHIP CARRIER
Propagation Delay 20 ns
Qualification Status Not Qualified
Screening Level MIL-STD-883
Seated Height-Max 4.57 mm
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade MILITARY
Terminal Form J BEND
Terminal Pitch 1.27 mm
Terminal Position QUAD
Width 16.5862 mm

Compare 5962-9154505MYX with alternatives