AT91RM9200(256BGA)
vs
AT91RM9200-QI-002
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
ATMEL CORP
Reach Compliance Code
compliant
unknown
HTS Code
8542.31.00.01
8542.31.00.01
Base Number Matches
2
1
Rohs Code
No
Part Package Code
QFP
Package Description
31.20 X 31.20 MM, 0.50 MM PITCH, PLASTIC, MS-022, QFP-208
Pin Count
208
ECCN Code
3A991.A.2
Has ADC
NO
Address Bus Width
26
Bit Size
32
CPU Family
ARM7
Clock Frequency-Max
80 MHz
DAC Channels
NO
DMA Channels
YES
External Data Bus Width
32
JESD-30 Code
S-PQFP-G208
JESD-609 Code
e0
Length
28 mm
Number of I/O Lines
94
Number of Terminals
208
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
FQFP
Package Equivalence Code
QFP208,1.2SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, FINE PITCH
Qualification Status
Not Qualified
RAM (bytes)
16384
ROM Programmability
ROM LESS
Speed
209 MHz
Supply Current-Max
24.5 mA
Supply Voltage-Max
1.95 V
Supply Voltage-Min
1.8 V
Supply Voltage-Nom
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
28 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Compare AT91RM9200(256BGA) with alternatives
Compare AT91RM9200-QI-002 with alternatives