AT91RM9200(256BGA)
vs
AT91RM9200-QU-002
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
ATMEL CORP
ATMEL CORP
Package Description
,
31.20 X 31.20 MM, 0.50 MM PITCH, GREEN, PLASTIC, QFP-208
Reach Compliance Code
compliant
compliant
HTS Code
8542.31.00.01
8542.31.00.01
Base Number Matches
2
2
Pbfree Code
Yes
Part Package Code
QFP
Pin Count
208
ECCN Code
3A991.A.2
Has ADC
NO
Address Bus Width
26
Bit Size
32
CPU Family
ARM7
Clock Frequency-Max
80 MHz
DAC Channels
NO
DMA Channels
YES
External Data Bus Width
32
JESD-30 Code
S-PQFP-G208
JESD-609 Code
e3
Length
28 mm
Moisture Sensitivity Level
3
Number of I/O Lines
94
Number of Terminals
208
On Chip Program ROM Width
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
FQFP
Package Equivalence Code
QFP208,1.2SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, FINE PITCH
Peak Reflow Temperature (Cel)
245
Qualification Status
Not Qualified
RAM (bytes)
16384
ROM (words)
0
ROM Programmability
ROMLESS
Speed
209 MHz
Supply Current-Max
24.5 mA
Supply Voltage-Max
1.95 V
Supply Voltage-Min
1.65 V
Supply Voltage-Nom
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
28 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Compare AT91RM9200-QU-002 with alternatives