AT91RM9200-QI-002
vs
AT91RM9200-CJ-002
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
ATMEL CORP
ATMEL CORP
Part Package Code
QFP
BGA
Package Description
31.20 X 31.20 MM, 0.50 MM PITCH, PLASTIC, MS-022, QFP-208
15 X 15 MM, 0.80 MM PITCH, ROHS COMPLIANT, BGA-256
Pin Count
208
256
Reach Compliance Code
unknown
unknown
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
NO
NO
Address Bus Width
26
26
Bit Size
32
32
CPU Family
ARM7
ARM7
Clock Frequency-Max
80 MHz
80 MHz
DAC Channels
NO
NO
DMA Channels
YES
YES
External Data Bus Width
32
32
JESD-30 Code
S-PQFP-G208
S-PBGA-B256
JESD-609 Code
e0
e8
Length
28 mm
15 mm
Number of I/O Lines
94
122
Number of Terminals
208
256
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
FQFP
LFBGA
Package Equivalence Code
QFP208,1.2SQ,20
BGA256,17X17,32
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, FINE PITCH
GRID ARRAY, LOW PROFILE, FINE PITCH
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
16384
16384
ROM Programmability
ROM LESS
ROMLESS
Speed
209 MHz
209 MHz
Supply Current-Max
24.5 mA
24.5 mA
Supply Voltage-Max
1.95 V
1.95 V
Supply Voltage-Min
1.8 V
1.65 V
Supply Voltage-Nom
1.8 V
1.8 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN SILVER COPPER
Terminal Form
GULL WING
BALL
Terminal Pitch
0.5 mm
0.8 mm
Terminal Position
QUAD
BOTTOM
Width
28 mm
15 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
2
Pbfree Code
Yes
Moisture Sensitivity Level
3
On Chip Program ROM Width
Peak Reflow Temperature (Cel)
260
ROM (words)
0
Seated Height-Max
1.25 mm
Compare AT91RM9200-QI-002 with alternatives
Compare AT91RM9200-CJ-002 with alternatives