AT91RM9200-QI-002 vs AT91RM9200-QU-002 feature comparison

AT91RM9200-QI-002 Atmel Corporation

Buy Now Datasheet

AT91RM9200-QU-002 Atmel Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ATMEL CORP ATMEL CORP
Part Package Code QFP QFP
Package Description 31.20 X 31.20 MM, 0.50 MM PITCH, PLASTIC, MS-022, QFP-208 31.20 X 31.20 MM, 0.50 MM PITCH, GREEN, PLASTIC, QFP-208
Pin Count 208 208
Reach Compliance Code unknown compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC NO NO
Address Bus Width 26 26
Bit Size 32 32
CPU Family ARM7 ARM7
Clock Frequency-Max 80 MHz 80 MHz
DAC Channels NO NO
DMA Channels YES YES
External Data Bus Width 32 32
JESD-30 Code S-PQFP-G208 S-PQFP-G208
JESD-609 Code e0 e3
Length 28 mm 28 mm
Number of I/O Lines 94 94
Number of Terminals 208 208
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code FQFP FQFP
Package Equivalence Code QFP208,1.2SQ,20 QFP208,1.2SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, FINE PITCH FLATPACK, FINE PITCH
Qualification Status Not Qualified Not Qualified
RAM (bytes) 16384 16384
ROM Programmability ROM LESS ROMLESS
Speed 209 MHz 209 MHz
Supply Current-Max 24.5 mA 24.5 mA
Supply Voltage-Max 1.95 V 1.95 V
Supply Voltage-Min 1.8 V 1.65 V
Supply Voltage-Nom 1.8 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 28 mm 28 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 2
Pbfree Code Yes
Moisture Sensitivity Level 3
On Chip Program ROM Width
Peak Reflow Temperature (Cel) 245
ROM (words) 0

Compare AT91RM9200-QI-002 with alternatives

Compare AT91RM9200-QU-002 with alternatives