ASMT-MW00-NDN
vs
249-7970-3732-504
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
AVAGO TECHNOLOGIES INC
|
DIALIGHT CORP
|
Package Description |
ROHS COMPLIANT PACKAGE-3
|
PLASTIC PACKAGE-2
|
Reach Compliance Code |
compliant
|
compliant
|
Color |
COOL WHITE
|
GREEN
|
Configuration |
SINGLE WITH BUILT-IN ZENER DIODE
|
SINGLE
|
Forward Current-Max |
0.35 A
|
0.02 A
|
Mounting Feature |
SURFACE MOUNT
|
PANEL MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-20 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
3.3 mm
|
5.8 mm
|
Packing Method |
TUBE
|
BULK
|
Shape |
ROUND
|
ROUND
|
Size |
5.26 mm
|
|
Surface Mount |
YES
|
NO
|
Terminal Finish |
NOT SPECIFIED
|
Tin/Lead (Sn/Pb)
|
Viewing Angle |
110 deg
|
|
Base Number Matches |
1
|
1
|
HTS Code |
|
8541.40.20.00
|
JESD-609 Code |
|
e0
|
Luminous Intensity-Nom |
|
100.0 mcd
|
Terminal Pitch |
|
4.06 mm
|
|
|
|
Compare ASMT-MW00-NDN with alternatives
Compare 249-7970-3732-504 with alternatives