ASMT-MW00-NDN
vs
ASMT-MG00-NDN
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AVAGO TECHNOLOGIES INC
|
AVAGO TECHNOLOGIES INC
|
Package Description |
ROHS COMPLIANT PACKAGE-3
|
ROHS COMPLIANT PACKAGE-3
|
Reach Compliance Code |
compliant
|
compliant
|
Color |
COOL WHITE
|
GREEN
|
Configuration |
SINGLE WITH BUILT-IN ZENER DIODE
|
SINGLE WITH BUILT-IN ZENER DIODE
|
Forward Current-Max |
0.35 A
|
0.35 A
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
3.3 mm
|
3.3 mm
|
Packing Method |
TUBE
|
TUBE
|
Shape |
ROUND
|
ROUND
|
Size |
5.26 mm
|
5.26 mm
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
NOT SPECIFIED
|
|
Viewing Angle |
110 deg
|
120 deg
|
Base Number Matches |
1
|
2
|
HTS Code |
|
8541.40.20.00
|
Peak Wavelength |
|
519 nm
|
|
|
|
Compare ASMT-MW00-NDN with alternatives
Compare ASMT-MG00-NDN with alternatives