249-7970-3732-504
vs
557-1603-203
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
DIALIGHT CORP
|
DIALIGHT CORP
|
Package Description |
PLASTIC PACKAGE-2
|
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
GREEN
|
GREEN
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.02 A
|
0.016 A
|
JESD-609 Code |
e0
|
e0
|
Luminous Intensity-Nom |
100.0 mcd
|
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-20 °C
|
-25 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
5.8 mm
|
8.9 mm
|
Packing Method |
BULK
|
BULK
|
Shape |
ROUND
|
ROUND
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn/Pb)
|
Terminal Pitch |
4.06 mm
|
|
Base Number Matches |
1
|
1
|
Samacsys Manufacturer |
|
Dialight
|
Additional Feature |
|
HIGH RELIABILITY
|
Color@Wavelength |
|
Green
|
Forward Voltage-Max |
|
12 V
|
Size |
|
17.8 mm
|
|
|
|
Compare 249-7970-3732-504 with alternatives
Compare 557-1603-203 with alternatives