ASMT-MW00-NDN
vs
SR106C
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
AVAGO TECHNOLOGIES INC
|
NEC ELECTRONICS AMERICA INC
|
Package Description |
ROHS COMPLIANT PACKAGE-3
|
|
Reach Compliance Code |
compliant
|
compliant
|
Color |
COOL WHITE
|
RED
|
Configuration |
SINGLE WITH BUILT-IN ZENER DIODE
|
SINGLE
|
Forward Current-Max |
0.35 A
|
0.04 A
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
3.3 mm
|
|
Packing Method |
TUBE
|
|
Shape |
ROUND
|
ROUND
|
Size |
5.26 mm
|
2.4 mm
|
Surface Mount |
YES
|
|
Terminal Finish |
NOT SPECIFIED
|
Tin/Lead (Sn/Pb)
|
Viewing Angle |
110 deg
|
|
Base Number Matches |
1
|
3
|
Additional Feature |
|
IC COMPATIBLE
|
JESD-609 Code |
|
e0
|
|
|
|
Compare ASMT-MW00-NDN with alternatives