ASMT-MW00-NC-N vs 557-1605-203F feature comparison

ASMT-MW00-NC-N Broadcom Limited

Buy Now Datasheet

557-1605-203F Dialight

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer BROADCOM INC DIALIGHT CORP
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Base Number Matches 2 1
Pbfree Code Yes
Package Description ROHS COMPLIANT PACKAGE-2
Samacsys Manufacturer Dialight
Additional Feature UL RECOGNIZED
Color GREEN
Configuration SINGLE
Forward Current-Max 0.016 A
Mounting Feature PANEL MOUNT
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Overall Height 8.9 mm
Packing Method BULK
Shape ROUND
Size 17.8 mm
Surface Mount NO

Compare ASMT-MW00-NC-N with alternatives

Compare 557-1605-203F with alternatives