-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Green, 17.8mm, ROHS COMPLIANT PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K4376
|
Newark | Led Panel Mount Indicator, Watertight, Green, 17.463 Mm, 24 Vdc, 16 Ma, 1000 Foot Lambert Rohs Compliant: Yes |Dialight 557-1605-203F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 80 |
|
$12.8500 / $17.1800 | Buy Now |
DISTI #
33M4340
|
Newark | Panel Mount Indicator, Led, 17.463Mm, Green, 24V, Led Color:Green, Operating Voltage:24Vdc, Mounting Hole Dia:17.463Mm, Forward Current If:16Ma, Luminous Intensity:1000Foot Lambert, Ip/Nema Rating:Not Rated, Colour:Green Rohs Compliant: Yes |Dialight 557-1605-203F Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 194 |
|
$12.8500 / $17.1800 | Buy Now |
DISTI #
645-557-1605-203F
|
Mouser Electronics | LED Panel Mount Indicators Green Diffused 24V RoHS: Compliant | 0 |
|
$11.3500 / $15.6400 | Order Now |
DISTI #
V36:1790_06698853
|
Arrow Electronics | LED Panel Mount Indicator Uni-Color Green 4900mcd 2-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2152 | Americas - 1 |
|
$9.7490 | Buy Now |
DISTI #
70082261
|
RS | Panel Mount Indicator Green LED 0.688" Threaded 24 VDC Leads 557 Series | Dialight 557-1605-203F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 88 |
|
$13.5600 / $15.9500 | Buy Now |
|
Future Electronics | 557 Series Green 17.8 mm 24 V 16 mA LED Indicator Panel Mount RoHS: Compliant pbFree: Yes Min Qty: 70 Package Multiple: 5 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$11.4000 / $11.7700 | Buy Now |
|
Onlinecomponents.com | LED Panel Mount Indicator Uni-Color Green 4900mcd Automotive 2-Pin RoHS: Compliant |
170 In Stock |
|
$11.0300 / $15.5300 | Buy Now |
DISTI #
36507411
|
Verical | LED Panel Mount Indicator Uni-Color Green 4900mcd 2-Pin RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 148 |
|
$11.3700 / $13.7900 | Buy Now |
DISTI #
70351510
|
Verical | LED Panel Mount Indicator Uni-Color Green 4900mcd 2-Pin RoHS: Compliant Min Qty: 5 Package Multiple: 5 | Americas - 20 |
|
$20.0129 | Buy Now |
DISTI #
60587149
|
Verical | LED Panel Mount Indicator Uni-Color Green 4900mcd 2-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2152 | Americas - 1 |
|
$9.7490 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
557-1605-203F
Dialight
Buy Now
Datasheet
|
Compare Parts:
557-1605-203F
Dialight
Single Color LED, Green, 17.8mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Additional Feature | UL RECOGNIZED | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.016 A | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.9 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 17.8 mm | |
Surface Mount | NO |
This table gives cross-reference parts and alternative options found for 557-1605-203F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 557-1605-203F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
249-7972-3732-504 | Single Color LED, Green, PLASTIC PACKAGE-2 | Dialight | 557-1605-203F vs 249-7972-3732-504 |
ASMT-MB00-NC-N | SINGLE COLOR LED | Avago Technologies | 557-1605-203F vs ASMT-MB00-NC-N |
HSMZ-A100-R00J1 | Single Color LED, Red, 2.2mm, PLASTIC, LCC-2 | Agilent Technologies Inc | 557-1605-203F vs HSMZ-A100-R00J1 |
ASMT-MB00-NCN | SINGLE COLOR LED, BLUE, 5.26mm, ROHS COMPLIANT PACKAGE-3 | Avago Technologies | 557-1605-203F vs ASMT-MB00-NCN |
HLMP-3962-F00R4 | T-1 3/4 SINGLE COLOR LED, HIGH PERFORMANCE GREEN, 5mm, PLASTIC PACKAGE-2 | Avago Technologies | 557-1605-203F vs HLMP-3962-F00R4 |
ASMT-MB00-NCN | Single Color LED, Blue, 5.26mm, ROHS COMPLIANT PACKAGE-3 | Broadcom Limited | 557-1605-203F vs ASMT-MB00-NCN |
HSMW-A100-T50J1 | SINGLE COLOR LED, WHITE, 2.2mm, ROHS COMPLIANT, PLASTIC, SMT, LCC-2 | Avago Technologies | 557-1605-203F vs HSMW-A100-T50J1 |
ASMT-MG00-NDN | SINGLE COLOR LED, GREEN, 5.26mm, ROHS COMPLIANT PACKAGE-3 | Avago Technologies | 557-1605-203F vs ASMT-MG00-NDN |
ASMT-MW00-NCN | SINGLE COLOR LED, COOL WHITE, 5.26 mm, ROHS COMPLIANT PACKAGE-3 | Avago Technologies | 557-1605-203F vs ASMT-MW00-NCN |
550-5607F | Single Color LED, Green, Water Clear Nondiffused, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2 | Dialight | 557-1605-203F vs 550-5607F |