557-1605-203F
vs
HLMP-3950-K00A2
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
DIALIGHT CORP
|
AVAGO TECHNOLOGIES INC
|
Package Description |
ROHS COMPLIANT PACKAGE-2
|
PLASTIC PACKAGE-2
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.20.00
|
|
Samacsys Manufacturer |
Dialight
|
|
Additional Feature |
UL RECOGNIZED
|
IC COMPATIBLE
|
Color |
GREEN
|
GREEN
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.016 A
|
0.03 A
|
Mounting Feature |
PANEL MOUNT
|
RADIAL MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
100 °C
|
Operating Temperature-Min |
-25 °C
|
-20 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
8.9 mm
|
8.81 mm
|
Packing Method |
BULK
|
BULK
|
Shape |
ROUND
|
ROUND
|
Size |
17.8 mm
|
5 mm
|
Surface Mount |
NO
|
NO
|
Base Number Matches |
1
|
2
|
Color@Wavelength |
|
Green
|
Forward Voltage-Max |
|
3 V
|
JESD-609 Code |
|
e1
|
Lens Type |
|
NONDIFFUSED
|
Luminous Intensity-Nom |
|
265.0 mcd
|
Peak Wavelength |
|
565 nm
|
Reverse Voltage-Max |
|
5 V
|
T-code |
|
T-1 3/4
|
Terminal Finish |
|
TIN SILVER COPPER
|
Terminal Pitch |
|
2.54 mm
|
Viewing Angle |
|
24 deg
|
|
|
|
Compare 557-1605-203F with alternatives
Compare HLMP-3950-K00A2 with alternatives