ASMT-MW00-NC-N
vs
HLMP-3950-K00A2
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
BROADCOM INC
AVAGO TECHNOLOGIES INC
Reach Compliance Code
compliant
compliant
HTS Code
8541.40.20.00
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Base Number Matches
2
2
Pbfree Code
Yes
Package Description
PLASTIC PACKAGE-2
Additional Feature
IC COMPATIBLE
Color
GREEN
Color@Wavelength
Green
Configuration
SINGLE
Forward Current-Max
0.03 A
Forward Voltage-Max
3 V
JESD-609 Code
e1
Lens Type
NONDIFFUSED
Luminous Intensity-Nom
265.0 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-20 °C
Overall Height
8.81 mm
Packing Method
BULK
Peak Wavelength
565 nm
Reverse Voltage-Max
5 V
Shape
ROUND
Size
5 mm
Surface Mount
NO
T-code
T-1 3/4
Terminal Finish
TIN SILVER COPPER
Terminal Pitch
2.54 mm
Viewing Angle
24 deg
Compare ASMT-MW00-NC-N with alternatives
Compare HLMP-3950-K00A2 with alternatives