ASDMB-24.000MHZ-LC-T vs ASE-24.576MHZ-L-C-T2 feature comparison

ASDMB-24.000MHZ-LC-T Abracon Corporation

Buy Now Datasheet

ASE-24.576MHZ-L-C-T2 Abracon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ABRACON LLC ABRACON LLC
Package Description ROHS COMPLIANT, ULTRA MINIATURE, PLASTIC, QFN-4
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.32.00.61
Factory Lead Time 53 Weeks, 4 Days
Samacsys Manufacturer ABRACON
Additional Feature TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION; TR; SUPPLY VOLTAGE 1.8V AND 2.5V ALSO AVAILLABLE STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL
Fall Time-Max 2 ns 4 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 5 4
Operating Frequency-Nom 24 MHz 24.576 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type CMOS CMOS
Output Load 15 pF 15 pF
Package Body Material PLASTIC
Physical Dimension 2.5mm x 2.0mm x 0.85mm 3.2mm x 2.5mm x 1.2mm
Rise Time-Max 2 ns 4 ns
Supply Current-Max 15 mA
Supply Voltage-Max 3.3 V 3.465 V
Supply Voltage-Min 1.8 V 3.135 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Base Number Matches 1 1
Pbfree Code Yes
Supply Voltage-Nom 3.3 V

Compare ASDMB-24.000MHZ-LC-T with alternatives

Compare ASE-24.576MHZ-L-C-T2 with alternatives