ASE-24.576MHZ-L-C-T2 vs ASE-24.576MHZ-C-T2 feature comparison

ASE-24.576MHZ-L-C-T2 Abracon Corporation

Buy Now Datasheet

ASE-24.576MHZ-C-T2 Abracon Corporation

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
ABRACON LLC ABRACON LLC
compliant compliant
STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL
4 ns 4 ns
NO NO
50% 50%
SURFACE MOUNT SURFACE MOUNT
4 4
24.576 MHz 24.576 MHz
85 °C 70 °C
-40 °C -10 °C
CMOS CMOS
15 pF 15 pF
3.2mm x 2.5mm x 1.2mm 3.2mm x 2.5mm x 1.2mm
4 ns 4 ns
3.465 V 3.465 V
3.135 V 3.135 V
3.3 V 3.3 V
YES YES
55/45 % 55/45 %
1 1

Compare ASE-24.576MHZ-L-C-T2 with alternatives

Compare ASE-24.576MHZ-C-T2 with alternatives