ASDMB-24.000MHZ-LC-T
vs
SM99421C5E@24.576000MHZ
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ABRACON LLC
MONITOR PRODUCTS COMPANY INC
Package Description
ROHS COMPLIANT, ULTRA MINIATURE, PLASTIC, QFN-4
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.61
Factory Lead Time
53 Weeks, 4 Days
Samacsys Manufacturer
ABRACON
Additional Feature
TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION; TR; SUPPLY VOLTAGE 1.8V AND 2.5V ALSO AVAILLABLE
Fall Time-Max
2 ns
3 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
50%
50%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
5
Operating Frequency-Nom
24 MHz
24.576 MHz
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Oscillator Type
CMOS
CMOS
Output Load
15 pF
30 pF
Package Body Material
PLASTIC
Physical Dimension
2.5mm x 2.0mm x 0.85mm
7mm x 5mm x 1.6mm
Rise Time-Max
2 ns
3 ns
Supply Current-Max
15 mA
Supply Voltage-Max
3.3 V
3.6 V
Supply Voltage-Min
1.8 V
3 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Base Number Matches
1
1
Supply Voltage-Nom
3.3 V
Compare ASDMB-24.000MHZ-LC-T with alternatives
Compare SM99421C5E@24.576000MHZ with alternatives