ASDMB-24.000MHZ-LC-T
vs
ASE-24.576MHZ-F-C-T2
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ABRACON LLC
ABRACON LLC
Package Description
ROHS COMPLIANT, ULTRA MINIATURE, PLASTIC, QFN-4
ROHS COMPLIANT, SMD, 4 PIN
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.61
Factory Lead Time
53 Weeks, 4 Days
Samacsys Manufacturer
ABRACON
Additional Feature
TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION; TR; SUPPLY VOLTAGE 1.8V AND 2.5V ALSO AVAILLABLE
STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL
Fall Time-Max
2 ns
4 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
50%
50%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
5
4
Operating Frequency-Nom
24 MHz
24.576 MHz
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
-30 °C
Oscillator Type
CMOS
CMOS
Output Load
15 pF
15 pF
Package Body Material
PLASTIC
Physical Dimension
2.5mm x 2.0mm x 0.85mm
3.2mm x 2.5mm x 1.2mm
Rise Time-Max
2 ns
4 ns
Supply Current-Max
15 mA
Supply Voltage-Max
3.3 V
3.465 V
Supply Voltage-Min
1.8 V
3.135 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Base Number Matches
1
1
Pbfree Code
Yes
Supply Voltage-Nom
3.3 V
Compare ASDMB-24.000MHZ-LC-T with alternatives
Compare ASE-24.576MHZ-F-C-T2 with alternatives