AS431AR25S7
vs
TL431AILPG
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ASTEC AMERICA INC
ROCHESTER ELECTRONICS LLC
Part Package Code
SOT-89
TO-92
Package Description
,
LEAD FREE, PLASTIC, TO-92, TO-226, 3 PIN
Pin Count
3
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
OUTPUT VOLTAGE ADJUSTABLE FROM 2.503V TO 20V
OUTPUT VOLTAGE PROGRAMMABLE FROM 2.495V TO 36V
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PSSO-F3
O-PBCY-W3
Length
4.525 mm
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
3
3
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
2.53 V
2.55 V
Output Voltage-Min
2.475 V
2.44 V
Output Voltage-Nom
2.503 V
2.495 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOF
TO-92
Package Equivalence Code
TO-243
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.7 mm
Surface Mount
YES
NO
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Form
FLAT
WIRE
Terminal Pitch
1.5 mm
Terminal Position
SINGLE
BOTTOM
Trim/Adjustable Output
YES
YES
Width
2.435 mm
Base Number Matches
2
2
Pbfree Code
Yes
Rohs Code
Yes
JESD-609 Code
e3
Supply Voltage-Max (Vsup)
36 V
Supply Voltage-Min (Vsup)
2.495 V
Technology
BIPOLAR
Temp Coef of Voltage-Max
96.192 ppm/°C
Terminal Finish
MATTE TIN
Compare AS431AR25S7 with alternatives
Compare TL431AILPG with alternatives