AS431AR25S7 vs TL431AILPR feature comparison

AS431AR25S7 Artesyn Embedded Technologies

Buy Now Datasheet

TL431AILPR Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ASTEC AMERICA INC ROCHESTER ELECTRONICS LLC
Package Description , ROHS COMPLIANT, PLASTIC, TO-226, TO-92, 3 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature OUTPUT VOLTAGE ADJUSTABLE FROM 2.503V TO 20V OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PSSO-F3 O-PBCY-W3
Length 4.525 mm
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 2.53 V 2.52 V
Output Voltage-Min 2.475 V 2.47 V
Output Voltage-Nom 2.503 V 2.495 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOF BCY
Package Equivalence Code TO-243
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE CYLINDRICAL
Qualification Status Not Qualified
Seated Height-Max 1.7 mm
Surface Mount YES NO
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form FLAT WIRE
Terminal Pitch 1.5 mm
Terminal Position SINGLE BOTTOM
Trim/Adjustable Output YES YES
Width 2.435 mm
Base Number Matches 2 2
Pbfree Code Yes
Part Package Code TO-92
Pin Count 3
JESD-609 Code e3
Peak Reflow Temperature (Cel) 260
Supply Voltage-Max (Vsup) 36 V
Supply Voltage-Min (Vsup) 2.495 V
Technology BIPOLAR
Temp Coef of Voltage-Max 109.018 ppm/°C
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 40

Compare AS431AR25S7 with alternatives

Compare TL431AILPR with alternatives