AS431AR25S7 vs ATL432LIBIDBZR feature comparison

AS431AR25S7 Emerson Embedded Power

Buy Now Datasheet

ATL432LIBIDBZR Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ASTEC AMERICA INC TEXAS INSTRUMENTS INC
Part Package Code SOT-89
Package Description , SOP,
Pin Count 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature OUTPUT VOLTAGE ADJUSTABLE FROM 2.503V TO 20V
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PSSO-F3 R-PDSO-G3
Length 4.525 mm 2.92 mm
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 2.53 V 2.512 V
Output Voltage-Min 2.475 V 2.487 V
Output Voltage-Nom 2.503 V 2.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOF SOP
Package Equivalence Code TO-243
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified
Seated Height-Max 1.7 mm 1.12 mm
Surface Mount YES YES
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form FLAT GULL WING
Terminal Pitch 1.5 mm 0.95 mm
Terminal Position SINGLE DUAL
Trim/Adjustable Output YES YES
Width 2.435 mm 1.3 mm
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
Samacsys Manufacturer Texas Instruments
JESD-609 Code e4
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Supply Voltage-Max (Vsup) 36 V
Supply Voltage-Min (Vsup) 2.487 V
Temp Coef of Voltage-Max 66 ppm/°C
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Time@Peak Reflow Temperature-Max (s) 30

Compare AS431AR25S7 with alternatives

Compare ATL432LIBIDBZR with alternatives