ARS25B-LF vs C25BR feature comparison

ARS25B-LF Won-Top Electronics Co Ltd

Buy Now Datasheet

C25BR Won-Top Electronics Co Ltd

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer WON-TOP ELECTRONICS CO LTD WON-TOP ELECTRONICS CO LTD
Package Description ROHS COMPLIANT, PLASTIC, ARS, 2 PIN
Pin Count 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature LOW LEAKAGE CURRENT
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code O-PEDB-N2 O-CEDB-N2
JESD-609 Code e3
Non-rep Pk Forward Current-Max 400 A 400 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 150 °C
Operating Temperature-Min -50 °C -40 °C
Output Current-Max 25 A 25 A
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Shape ROUND ROUND
Package Style DISK BUTTON DISK BUTTON
Rep Pk Reverse Voltage-Max 100 V 100 V
Reverse Recovery Time-Max 3 µs
Surface Mount YES YES
Terminal Finish Matte Tin (Sn)
Terminal Form NO LEAD NO LEAD
Terminal Position END END
Base Number Matches 1 1
Forward Voltage-Max (VF) 1.08 V
Reverse Current-Max 3 µA

Compare ARS25B-LF with alternatives

Compare C25BR with alternatives