C25BR
vs
ARS25B
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
WON-TOP ELECTRONICS CO LTD
HY ELECTRONIC CORP
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Application
GENERAL PURPOSE
GENERAL PURPOSE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.08 V
1.1 V
JESD-30 Code
O-CEDB-N2
O-PEDB-N2
Non-rep Pk Forward Current-Max
400 A
400 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-40 °C
-55 °C
Output Current-Max
25 A
25 A
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
DISK BUTTON
DISK BUTTON
Rep Pk Reverse Voltage-Max
100 V
100 V
Reverse Current-Max
3 µA
10 µA
Surface Mount
YES
YES
Terminal Form
NO LEAD
NO LEAD
Terminal Position
END
END
Base Number Matches
1
5
Package Description
O-PEDB-N2
Additional Feature
LOW POWER LOSS
Compare C25BR with alternatives
Compare ARS25B with alternatives