Part Details for C25BR by Won-Top Electronics Co Ltd
Overview of C25BR by Won-Top Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C25BR
C25BR CAD Models
C25BR Part Data Attributes
|
C25BR
Won-Top Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
C25BR
Won-Top Electronics Co Ltd
Rectifier Diode, 1 Phase, 1 Element, 25A, 100V V(RRM), Silicon,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WON-TOP ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.08 V | |
JESD-30 Code | O-CEDB-N2 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 25 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 3 µA | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | END |
Alternate Parts for C25BR
This table gives cross-reference parts and alternative options found for C25BR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C25BR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GAM251 | Rectifier Diode, 1 Phase, 1 Element, 25A, 100V V(RRM), Silicon, | Suzhou Good-Ark Electronics Co Ltd | C25BR vs GAM251 |
MR2501M | 25 A, 100 V, SILICON, RECTIFIER DIODE | Motorola Mobility LLC | C25BR vs MR2501M |
AR251 | Rectifier Diode, | Taitron Components Inc | C25BR vs AR251 |
DR251 | Rectifier Diode, 1 Phase, 1 Element, 25A, 100V V(RRM), Silicon | Micro Commercial Components | C25BR vs DR251 |
AR25BB0 | Rectifier Diode, 1 Phase, 1 Element, 25A, 100V V(RRM), Silicon, | Taiwan Semiconductor | C25BR vs AR25BB0 |
AR252 | Rectifier Diode, 1 Phase, 1 Element, 25A, 100V V(RRM), Silicon, | Surge Components Inc | C25BR vs AR252 |
AR25B | Rectifier Diode, 1 Phase, 1 Element, 25A, 100V V(RRM), Silicon, | HY Electronic Corp | C25BR vs AR25B |
ARS25B | Rectifier Diode, 1 Phase, 1 Element, 25A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | C25BR vs ARS25B |
AR2501 | Rectifier Diode, 1 Phase, 1 Element, 25A, 100V V(RRM), Silicon, PLASTIC PACKAGE-2 | Edal Industries Inc | C25BR vs AR2501 |
ARS25BB0G | Rectifier Diode, 1 Phase, 1 Element, 25A, 100V V(RRM), Silicon, | Taiwan Semiconductor | C25BR vs ARS25BB0G |