ARS25B-LF vs AR2501 feature comparison

ARS25B-LF Won-Top Electronics Co Ltd

Buy Now Datasheet

AR2501 Edal Industries Inc

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer WON-TOP ELECTRONICS CO LTD EDAL INDUSTRIES INC
Package Description ROHS COMPLIANT, PLASTIC, ARS, 2 PIN O-PEDB-N2
Pin Count 2 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature LOW LEAKAGE CURRENT
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code O-PEDB-N2 O-PEDB-N2
JESD-609 Code e3
Non-rep Pk Forward Current-Max 400 A 400 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -50 °C
Output Current-Max 25 A 25 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style DISK BUTTON DISK BUTTON
Rep Pk Reverse Voltage-Max 100 V 100 V
Reverse Recovery Time-Max 3 µs
Surface Mount YES YES
Terminal Finish Matte Tin (Sn)
Terminal Form NO LEAD NO LEAD
Terminal Position END END
Base Number Matches 1 7
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED

Compare ARS25B-LF with alternatives

Compare AR2501 with alternatives