APT30GL100BN
vs
IRGBC30FD2
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ADVANCED POWER TECHNOLOGY INC
INTERNATIONAL RECTIFIER CORP
Package Description
FLANGE MOUNT, R-PSFM-T3
TO-220AB, 3 PIN
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.29.00.95
8541.29.00.95
Additional Feature
LOW CONDUCTION LOSS
FAST
Case Connection
COLLECTOR
COLLECTOR
Collector Current-Max (IC)
30 A
31 A
Collector-Emitter Voltage-Max
1000 V
600 V
Configuration
SINGLE
SINGLE WITH BUILT-IN DIODE
Fall Time-Max (tf)
1000 ns
Gate-Emitter Thr Voltage-Max
6 V
5.5 V
Gate-Emitter Voltage-Max
20 V
20 V
JEDEC-95 Code
TO-247
TO-220AB
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
JESD-609 Code
e0
e0
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Power Dissipation Ambient-Max
147 W
100 W
Power Dissipation-Max (Abs)
147 W
100 W
Qualification Status
Not Qualified
Not Qualified
Rise Time-Max (tr)
130 ns
Surface Mount
NO
NO
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Transistor Element Material
SILICON
SILICON
Turn-off Time-Max (toff)
60 ns
Turn-off Time-Nom (toff)
40 ns
900 ns
Turn-on Time-Max (ton)
40 ns
Turn-on Time-Nom (ton)
20 ns
145 ns
VCEsat-Max
3 V
2.1 V
Base Number Matches
2
1
Part Package Code
TO-220AB
Pin Count
3
Transistor Application
POWER CONTROL
Compare APT30GL100BN with alternatives
Compare IRGBC30FD2 with alternatives