APT30GL100BN vs IRG4IBC20UD feature comparison

APT30GL100BN Advanced Power Technology

Buy Now Datasheet

IRG4IBC20UD International Rectifier

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ADVANCED POWER TECHNOLOGY INC INTERNATIONAL RECTIFIER CORP
Package Description FLANGE MOUNT, R-PSFM-T3 TO-220, FULL PACK-3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95
Additional Feature LOW CONDUCTION LOSS ULTRA FAST SOFT RECOVERY
Case Connection COLLECTOR ISOLATED
Collector Current-Max (IC) 30 A 11.4 A
Collector-Emitter Voltage-Max 1000 V 600 V
Configuration SINGLE SINGLE WITH BUILT-IN DIODE
Fall Time-Max (tf) 1000 ns 170 ns
Gate-Emitter Thr Voltage-Max 6 V 6 V
Gate-Emitter Voltage-Max 20 V 20 V
JEDEC-95 Code TO-247 TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation Ambient-Max 147 W
Power Dissipation-Max (Abs) 147 W 34 W
Qualification Status Not Qualified Not Qualified
Rise Time-Max (tr) 130 ns
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Element Material SILICON SILICON
Turn-off Time-Max (toff) 60 ns
Turn-off Time-Nom (toff) 40 ns 320 ns
Turn-on Time-Max (ton) 40 ns
Turn-on Time-Nom (ton) 20 ns 55 ns
VCEsat-Max 3 V
Base Number Matches 2 2
Part Package Code TO-220AB
Pin Count 3
Transistor Application POWER CONTROL

Compare APT30GL100BN with alternatives

Compare IRG4IBC20UD with alternatives