IRGBC30FD2 vs IRG4IBC20UD feature comparison

IRGBC30FD2 International Rectifier

Buy Now Datasheet

IRG4IBC20UD International Rectifier

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP INTERNATIONAL RECTIFIER CORP
Part Package Code TO-220AB TO-220AB
Package Description TO-220AB, 3 PIN TO-220, FULL PACK-3
Pin Count 3 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95
Additional Feature FAST ULTRA FAST SOFT RECOVERY
Case Connection COLLECTOR ISOLATED
Collector Current-Max (IC) 31 A 11.4 A
Collector-Emitter Voltage-Max 600 V 600 V
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
Gate-Emitter Thr Voltage-Max 5.5 V 6 V
Gate-Emitter Voltage-Max 20 V 20 V
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation Ambient-Max 100 W
Power Dissipation-Max (Abs) 100 W 34 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application POWER CONTROL POWER CONTROL
Transistor Element Material SILICON SILICON
Turn-off Time-Nom (toff) 900 ns 320 ns
Turn-on Time-Nom (ton) 145 ns 55 ns
VCEsat-Max 2.1 V
Base Number Matches 1 2
Fall Time-Max (tf) 170 ns

Compare IRGBC30FD2 with alternatives

Compare IRG4IBC20UD with alternatives