APT30GL100BN
vs
IRG4PC40UPBF
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ADVANCED POWER TECHNOLOGY INC
INFINEON TECHNOLOGIES AG
Package Description
FLANGE MOUNT, R-PSFM-T3
TO-247AC, 3 PIN
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.29.00.95
Additional Feature
LOW CONDUCTION LOSS
Case Connection
COLLECTOR
COLLECTOR
Collector Current-Max (IC)
30 A
40 A
Collector-Emitter Voltage-Max
1000 V
600 V
Configuration
SINGLE
SINGLE
Fall Time-Max (tf)
1000 ns
Gate-Emitter Thr Voltage-Max
6 V
6 V
Gate-Emitter Voltage-Max
20 V
20 V
JEDEC-95 Code
TO-247
TO-247AC
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
JESD-609 Code
e0
e3
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Power Dissipation Ambient-Max
147 W
Power Dissipation-Max (Abs)
147 W
160 W
Qualification Status
Not Qualified
Not Qualified
Rise Time-Max (tr)
130 ns
Surface Mount
NO
NO
Terminal Finish
Tin/Lead (Sn/Pb)
MATTE TIN OVER NICKEL
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Transistor Element Material
SILICON
SILICON
Turn-off Time-Max (toff)
60 ns
Turn-off Time-Nom (toff)
40 ns
380 ns
Turn-on Time-Max (ton)
40 ns
Turn-on Time-Nom (ton)
20 ns
49 ns
VCEsat-Max
3 V
Base Number Matches
2
2
Samacsys Manufacturer
Infineon
Compare APT30GL100BN with alternatives
Compare IRG4PC40UPBF with alternatives