IRG4IBC20UD
vs
IRG4PC50S
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
INTERNATIONAL RECTIFIER CORP
Part Package Code
TO-220AB
TO-247AC
Package Description
TO-220, FULL PACK-3
FLANGE MOUNT, R-PSFM-T3
Pin Count
3
2
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Additional Feature
ULTRA FAST SOFT RECOVERY
STANDARD SPEED
Case Connection
ISOLATED
COLLECTOR
Collector Current-Max (IC)
11.4 A
70 A
Collector-Emitter Voltage-Max
600 V
600 V
Configuration
SINGLE WITH BUILT-IN DIODE
SINGLE
Fall Time-Max (tf)
170 ns
600 ns
Gate-Emitter Thr Voltage-Max
6 V
6 V
Gate-Emitter Voltage-Max
20 V
20 V
JEDEC-95 Code
TO-220AB
TO-247AC
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
JESD-609 Code
e0
e0
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Power Dissipation-Max (Abs)
34 W
200 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Transistor Application
POWER CONTROL
POWER CONTROL
Transistor Element Material
SILICON
SILICON
Turn-off Time-Nom (toff)
320 ns
1700 ns
Turn-on Time-Nom (ton)
55 ns
62 ns
Base Number Matches
2
2
Peak Reflow Temperature (Cel)
225
Time@Peak Reflow Temperature-Max (s)
30
Compare IRG4IBC20UD with alternatives
Compare IRG4PC50S with alternatives