AP431ASRG-7
vs
AS431AR25S7
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
DIODES INC
ASTEC AMERICA INC
Part Package Code
SOT-23
SOT-89
Package Description
GREEN, SOT-23R, 3 PIN
,
Pin Count
3
3
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Diodes Incorporated
Additional Feature
ADJUSTABLE FROM 2.495V TO 36V
OUTPUT VOLTAGE ADJUSTABLE FROM 2.503V TO 20V
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDSO-G3
R-PSSO-F3
JESD-609 Code
e3
Length
2.9 mm
4.525 mm
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
3
3
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-20 °C
Output Current-Max
0.25 A
Output Voltage-Max
36 V
2.53 V
Output Voltage-Min
2.482 V
2.475 V
Output Voltage-Nom
2.495 V
2.503 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
SOF
Package Equivalence Code
TO-236
TO-243
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.35 mm
1.7 mm
Supply Voltage-Max (Vsup)
2.507 V
Supply Voltage-Min (Vsup)
2.48 V
Supply Voltage-Nom (Vsup)
2.495 V
Surface Mount
YES
YES
Technology
BIPOLAR
Temp Coef of Voltage-Max
888 ppm/°C
Temperature Grade
OTHER
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
FLAT
Terminal Pitch
0.96 mm
1.5 mm
Terminal Position
DUAL
SINGLE
Trim/Adjustable Output
YES
YES
Width
1.3 mm
2.435 mm
Base Number Matches
1
2
Compare AP431ASRG-7 with alternatives
Compare AS431AR25S7 with alternatives