AO70URD30TTI0250
vs
Y300056
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MERSEN S A
|
MERSEN S A
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
Blow Characteristic |
VERY FAST
|
ULTRA FAST
|
Body Breadth |
40 mm
|
39 mm
|
Body Height |
40 mm
|
41 mm
|
Body Length or Diameter |
50.6 mm
|
50.6 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Joule Integral-Nom |
5 J
|
|
Mounting Feature |
INLINE/HOLDER
|
INLINE/HOLDER
|
Rated Breaking Capacity |
200000 A
|
200000 A
|
Rated Current |
250 A
|
250 A
|
Rated Voltage(AC) |
700 V
|
700 V
|
Reference Standard |
IEC; UL
|
CCC; CE; CSA; EAC; IEC; UL
|
Surface Mount |
NO
|
NO
|
Base Number Matches |
1
|
1
|
Built-in Feature |
|
INDICATOR
|
Fuse Size |
|
30
|
Terminal Shape |
|
THREADED
|
|
|
|
Compare AO70URD30TTI0250 with alternatives
Compare Y300056 with alternatives