Y300056 vs A070URD30LI0250 feature comparison

Y300056 Mersen Electrical Power

Buy Now Datasheet

A070URD30LI0250 Mersen Electrical Power

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MERSEN S A MERSEN S A
Reach Compliance Code compliant compliant
Blow Characteristic ULTRA FAST FAST
Body Breadth 39 mm 40 mm
Body Height 41 mm 40 mm
Body Length or Diameter 50.6 mm 148.6 mm
Built-in Feature INDICATOR INDICATOR
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 30
Joule Integral-Nom 5800 J
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Rated Breaking Capacity 200000 A 200000 A
Rated Current 250 A 250 A
Rated Voltage(AC) 700 V 700 V
Reference Standard CCC; CE; CSA; EAC; IEC; UL CCC, CE, CSA, IEC, UL
Surface Mount NO NO
Terminal Shape THREADED TAB/BLADE
Base Number Matches 1 1
ECCN Code EAR99

Compare Y300056 with alternatives

Compare A070URD30LI0250 with alternatives