AO70URD30TTI0250 vs A070URD30TTI0250 feature comparison

AO70URD30TTI0250 Mersen Electrical Power

Buy Now Datasheet

A070URD30TTI0250 Mersen Electrical Power

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MERSEN S A MERSEN S A
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Blow Characteristic VERY FAST FAST
Body Breadth 40 mm 40 mm
Body Height 40 mm 40 mm
Body Length or Diameter 50.6 mm 50.5 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Joule Integral-Nom 5 J 5800 J
Mounting Feature INLINE/HOLDER PANEL MOUNT
Rated Breaking Capacity 200000 A 200000 A
Rated Current 250 A 250 A
Rated Voltage(AC) 700 V 700 V
Reference Standard IEC; UL CCC, CE, CSA, IEC, UL
Surface Mount NO NO
Base Number Matches 1 1
HTS Code 8536.10.00.40
Built-in Feature INDICATOR
Terminal Shape THREADED

Compare AO70URD30TTI0250 with alternatives

Compare A070URD30TTI0250 with alternatives