Part Details for AO70URD30TTI0250 by Mersen Electrical Power
Overview of AO70URD30TTI0250 by Mersen Electrical Power
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AO70URD30TTI0250
AO70URD30TTI0250 CAD Models
AO70URD30TTI0250 Part Data Attributes
|
AO70URD30TTI0250
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
AO70URD30TTI0250
Mersen Electrical Power
Electric Fuse, Very Fast Blow, 250A, 700VAC, 200000A (IR), Inline/holder
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | VERY FAST | |
Body Breadth | 40 mm | |
Body Height | 40 mm | |
Body Length or Diameter | 50.6 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 5 J | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 250 A | |
Rated Voltage(AC) | 700 V | |
Reference Standard | IEC; UL | |
Surface Mount | NO |
Alternate Parts for AO70URD30TTI0250
This table gives cross-reference parts and alternative options found for AO70URD30TTI0250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AO70URD30TTI0250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A070URD30TTI0250 | Electric Fuse, Very Fast Blow, 250A, 700VAC, 200000A (IR), Inline/holder | Mersen Electrical Power | AO70URD30TTI0250 vs A070URD30TTI0250 |
AO70URD31KI0250 | Electric Fuse, Very Fast Blow, 250A, 700VAC, 200000A (IR), Inline/holder, | Mersen Electrical Power | AO70URD30TTI0250 vs AO70URD31KI0250 |
6,9URD30EF0250 | Electric Fuse, 250A, 690VAC, 200000A (IR), Inline/holder, | Mersen Electrical Power | AO70URD30TTI0250 vs 6,9URD30EF0250 |
6,9URD30D08A0250 | Electric Fuse, 250A, 690VAC, 200000A (IR), Inline/holder, | Mersen Electrical Power | AO70URD30TTI0250 vs 6,9URD30D08A0250 |
A070URD30KI0250 | Electric Fuse, 250A, 700VAC, 200000A (IR), Inline/holder, | Mersen Electrical Power | AO70URD30TTI0250 vs A070URD30KI0250 |
Y300056 | Electric Fuse, Ultra Fast Blow, 250A, 700VAC, 200000A (IR), Inline/holder, 30, | Mersen Electrical Power | AO70URD30TTI0250 vs Y300056 |
A070UD30KI250 | Electric Fuse, 250A, 700VAC, 200000A (IR), Inline/holder, | Mersen Electrical Power | AO70URD30TTI0250 vs A070UD30KI250 |
6,9URD31D11A0250 | Electric Fuse, 250A, 690VAC, 200000A (IR), Inline/holder, | Mersen Electrical Power | AO70URD30TTI0250 vs 6,9URD31D11A0250 |
A070URD30LI0250 | Electric Fuse, 250A, 700VAC, 200000A (IR), Inline/holder, | Mersen Electrical Power | AO70URD30TTI0250 vs A070URD30LI0250 |
6,9URD31TTF0250 | Electric Fuse, 250A, 690VAC, 200000A (IR), Inline/holder, | Mersen Electrical Power | AO70URD30TTI0250 vs 6,9URD31TTF0250 |