AN5762 vs NTE7045 feature comparison

AN5762 Panasonic Electronic Components

Buy Now Datasheet

NTE7045 NTE Electronics Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer PANASONIC CORP NTE ELECTRONICS INC
Part Package Code SIP
Package Description SIP, SIP12,.07 ,
Pin Count 12
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Application TV
Blanking Output YES NO
Consumer IC Type VERTICAL DEFLECTION IC HORIZONTAL DEFLECTION IC
JESD-30 Code R-PSIP-T12 R-PSIP-T12
JESD-609 Code e0
Number of Functions 1 1
Number of Terminals 12 12
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -20 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SIP SIP
Package Equivalence Code SIP12,.07
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology BIPOLAR
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position SINGLE SINGLE
Base Number Matches 1 1

Compare AN5762 with alternatives

Compare NTE7045 with alternatives