AN5792
vs
TDA1170D
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
PANASONIC CORP
BANEASA S A
Part Package Code
SFM
DIP
Package Description
SIP-12
,
Pin Count
12
12
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Application
TV
Blanking Output
NO
Consumer IC Type
HORIZONTAL DEFLECTION IC
VERTICAL DEFLECTION IC
JESD-30 Code
R-PSFM-T12
R-PDIP-T12
JESD-609 Code
e0
Number of Functions
1
Number of Terminals
12
12
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SFM
Package Equivalence Code
SIP12,.07TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
12.1 V
Supply Voltage-Min (Vsup)
9.9 V
Surface Mount
NO
NO
Technology
BIPOLAR
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
DUAL
Base Number Matches
1
2
Compare AN5792 with alternatives
Compare TDA1170D with alternatives