AM29BL162CB-90RZI vs MR53V1602J-XXTP feature comparison

AM29BL162CB-90RZI AMD

Buy Now Datasheet

MR53V1602J-XXTP OKI Electric Industry Co Ltd

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ADVANCED MICRO DEVICES INC OKI ELECTRIC INDUSTRY CO LTD
Part Package Code SSOP TSOP2
Package Description SSOP, SOP56,.6,32 TSOP2,
Pin Count 56 44
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.71
Access Time-Max 90 ns 100 ns
Additional Feature CAN ALSO OPERATE IN SYNCHRONOUS BURST MODE; 20 YEAR DATA RETENTION
Boot Block BOTTOM
Command User Interface YES
Common Flash Interface YES
Data Polling YES
Data Retention Time-Min 20
JESD-30 Code R-PDSO-G56 R-PDSO-G44
JESD-609 Code e0
Length 23.7 mm 18.41 mm
Memory Density 16777216 bit 16777216 bit
Memory IC Type FLASH MASK ROM
Memory Width 16 16
Number of Functions 1 1
Number of Sectors/Size 1,2,1,7
Number of Terminals 56 44
Number of Words 1048576 words 1048576 words
Number of Words Code 1000000 1000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 1MX16 1MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP TSOP2
Package Equivalence Code SOP56,.6,32
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 3 V
Qualification Status Not Qualified Not Qualified
Ready/Busy YES
Seated Height-Max 2 mm 1.2 mm
Sector Size 8K,4K,112K,128K
Standby Current-Max 0.00001 A
Supply Current-Max 0.04 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 2.7 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position DUAL DUAL
Toggle Bit YES
Type NOR TYPE
Width 13.3 mm 10.16 mm
Base Number Matches 1 1
Alternate Memory Width 8

Compare AM29BL162CB-90RZI with alternatives

Compare MR53V1602J-XXTP with alternatives