Memory
AM29BL162CB-90RZI
Description: Flash, 1MX16, 90ns, PDSO56, SSOP-56

Overview of AM29BL162CB-90RZI by AMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for AM29BL162CB-90RZI by AMD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM29BL162CB-90RZI by AMD

AM29BL162CB-90RZI
AMD
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
Part Package Code
SSOP
Package Description
SSOP, SOP56,.6,32
Pin Count
56
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
90 ns
Additional Feature
CAN ALSO OPERATE IN SYNCHRONOUS BURST MODE; 20 YEAR DATA RETENTION
Boot Block
BOTTOM
Command User Interface
YES
Common Flash Interface
YES
Data Polling
YES
Data Retention Time-Min
20
JESD-30 Code
R-PDSO-G56
JESD-609 Code
e0
Length
23.7 mm
Memory Density
16777216 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Sectors/Size
1,2,1,7
Number of Terminals
56
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
1MX16
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SOP56,.6,32
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
2 mm
Sector Size
8K,4K,112K,128K
Standby Current-Max
0.00001 A
Supply Current-Max
0.04 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
DUAL
Toggle Bit
YES
Type
NOR TYPE
Width
13.3 mm
Want to compare parts?
  1. AM29BL162CB-90RZI
    AMD
    Flash, 1MX16, 90ns, PDSO56, SSOP-56
    VS

Alternate Parts for AM29BL162CB-90RZI

This table gives cross-reference parts and alternative options found for AM29BL162CB-90RZI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29BL162CB-90RZI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM29BL161CT90EI Flash, 1MX16, 90ns, PDSO56, TSOP-56 Spansion AM29BL162CB-90RZI vs AM29BL161CT90EI
AM29BL161CT90EF Flash, 1MX16, 90ns, PDSO56, TSOP-56 Spansion AM29BL162CB-90RZI vs AM29BL161CT90EF
AM29BL160CB90ZC Flash, 1MX16, 90ns, PDSO56, SSOP-56 AMD AM29BL162CB-90RZI vs AM29BL160CB90ZC
AM29BL161CT90EE Flash, 1MX16, 90ns, PDSO56, TSOP-56 Spansion AM29BL162CB-90RZI vs AM29BL161CT90EE
AM29BL162CB90ZE 1MX16 FLASH 3V PROM, 90ns, PDSO56, SSOP-56 AMD AM29BL162CB-90RZI vs AM29BL162CB90ZE
AM29BL160CB90EI Flash, 1MX16, 90ns, PDSO56, TSOP-56 AMD AM29BL162CB-90RZI vs AM29BL160CB90EI
AM29BL160CB90EE Flash, 1MX16, 90ns, PDSO56, TSOP-56 AMD AM29BL162CB-90RZI vs AM29BL160CB90EE
AM29BL162CB-90RZE Flash, 1MX16, 90ns, PDSO56, SSOP-56 AMD AM29BL162CB-90RZI vs AM29BL162CB-90RZE
AM29BL160CB90EC Flash, 1MX16, 90ns, PDSO56, TSOP-56 AMD AM29BL162CB-90RZI vs AM29BL160CB90EC
AM29BL160CB90ZI Flash, 1MX16, 90ns, PDSO56, SSOP-56 AMD AM29BL162CB-90RZI vs AM29BL160CB90ZI
Part Number Description Manufacturer Compare
M29W160DT70M1E 1MX16 FLASH 3V PROM, 70ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 STMicroelectronics AM29BL162CB-90RZI vs M29W160DT70M1E
M29W160DB90M6F 1MX16 FLASH 3V PROM, 90ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 STMicroelectronics AM29BL162CB-90RZI vs M29W160DB90M6F
AM29DL161DB120EI Flash, 1MX16, 120ns, PDSO48, MO-142B, TSOP-48 AMD AM29BL162CB-90RZI vs AM29DL161DB120EI
HN29W1601RR-8 Flash, 2MX8, 80ns, PDSO48, 12 X 20 MM, PLASTIC, REVERSE, TSOP1-48 Hitachi Ltd AM29BL162CB-90RZI vs HN29W1601RR-8
M28W160CB100N6F 1MX16 FLASH 3V PROM, 100ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 STMicroelectronics AM29BL162CB-90RZI vs M28W160CB100N6F
M29W160BB90M1 1MX16 FLASH 2.7V PROM, 90ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 STMicroelectronics AM29BL162CB-90RZI vs M29W160BB90M1
SST39VF1682-70-4C-EKE Flash, 2MX8, 70ns, PDSO48, 12 X 20 MM, MO-142DD, TSOP1-48 Silicon Storage Technology AM29BL162CB-90RZI vs SST39VF1682-70-4C-EKE
M29F160FT55N6T2 Flash, 1MX16, 55ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP1-48 Micron Technology Inc AM29BL162CB-90RZI vs M29F160FT55N6T2
MR53V1602J-XXTP MASK ROM, 1MX16, 100ns, CMOS, PDSO44, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-44 OKI Electric Industry Co Ltd AM29BL162CB-90RZI vs MR53V1602J-XXTP
M29F160BB90N6T 1MX16 FLASH 5V PROM, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics AM29BL162CB-90RZI vs M29F160BB90N6T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29BL162CB-90RZI by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29BL162CB-90RZI by AMD

Select Manufacturer
Which Manufacturer of AM29BL162CB-90RZI would you like to use for your alert(s)?
  • Please alert me when AM29BL162CB-90RZI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM29BL162CB-90RZI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29BL162CB-90RZI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM29BL162CB-90RZI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29BL162CB-90RZI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29BL162CB-90RZI by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: