AM27X800-155PC vs MSM538032E-XXRS feature comparison

AM27X800-155PC AMD

Buy Now Datasheet

MSM538032E-XXRS OKI Electric Industry Co Ltd

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ADVANCED MICRO DEVICES INC OKI ELECTRIC INDUSTRY CO LTD
Part Package Code DIP DIP
Package Description DIP, DIP42,.6 DIP,
Pin Count 42 42
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 150 ns 90 ns
Additional Feature EXPRESS
Alternate Memory Width 8 8
JESD-30 Code R-PDIP-T42 R-PDIP-T42
JESD-609 Code e0
Memory Density 8388608 bit 16777216 bit
Memory IC Type OTP ROM MASK ROM
Memory Width 16 16
Number of Functions 1 1
Number of Terminals 42 42
Number of Words 524288 words 524288 words
Number of Words Code 512000 512000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 512KX16 1MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP42,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Standby Current-Max 0.0001 A
Supply Current-Max 0.05 mA 0.03 mA
Supply Voltage-Max (Vsup) 5.25 V
Supply Voltage-Min (Vsup) 4.75 V
Supply Voltage-Nom (Vsup) 5 V 3 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 1 1
Length 51.98 mm
Seated Height-Max 5.08 mm
Width 15.24 mm

Compare AM27X800-155PC with alternatives

Compare MSM538032E-XXRS with alternatives