MSM538032E-XXRS
vs
MX23C8100PC-20
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
OKI ELECTRIC INDUSTRY CO LTD
MACRONIX INTERNATIONAL CO LTD
Part Package Code
DIP
DIP
Package Description
DIP,
DIP, DIP42,.6
Pin Count
42
42
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.71
8542.32.00.71
Access Time-Max
90 ns
200 ns
Alternate Memory Width
8
8
JESD-30 Code
R-PDIP-T42
R-PDIP-T42
Length
51.98 mm
52.07 mm
Memory Density
16777216 bit
8388608 bit
Memory IC Type
MASK ROM
MASK ROM
Memory Width
16
8
Number of Functions
1
1
Number of Terminals
42
42
Number of Words
524288 words
1048576 words
Number of Words Code
512000
1000000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
1MX16
1MX8
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
4.826 mm
Supply Current-Max
0.03 mA
0.06 mA
Supply Voltage-Nom (Vsup)
3 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
15.24 mm
15.24 mm
Base Number Matches
1
1
Rohs Code
No
JESD-609 Code
e0
Output Characteristics
3-STATE
Package Equivalence Code
DIP42,.6
Standby Current-Max
0.0001 A
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Terminal Finish
TIN LEAD
Compare MSM538032E-XXRS with alternatives
Compare MX23C8100PC-20 with alternatives