Part Details for AM27X800-155PC by AMD
Overview of AM27X800-155PC by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM27X800-155PC
AM27X800-155PC CAD Models
AM27X800-155PC Part Data Attributes
|
AM27X800-155PC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM27X800-155PC
AMD
OTP ROM, 1MX8, 150ns, CMOS, PDIP42, PLASTIC, DIP-42
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP42,.6 | |
Pin Count | 42 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 150 ns | |
Additional Feature | EXPRESS | |
Alternate Memory Width | 16 | |
JESD-30 Code | R-PDIP-T42 | |
JESD-609 Code | e0 | |
Memory Density | 8388608 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 42 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP42,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for AM27X800-155PC
This table gives cross-reference parts and alternative options found for AM27X800-155PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM27X800-155PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM27C800-150PC | OTP ROM, 1MX8, 150ns, CMOS, PDIP42, PLASTIC, DIP-42 | AMD | AM27X800-155PC vs AM27C800-150PC |
AM27C800-150PI | OTP ROM, 1MX8, 150ns, CMOS, PDIP42, PLASTIC, DIP-42 | AMD | AM27X800-155PC vs AM27C800-150PI |
AM27X800-155PI | OTP ROM, 1MX8, 150ns, CMOS, PDIP42, PLASTIC, DIP-42 | AMD | AM27X800-155PC vs AM27X800-155PI |
AM27X800-150PI | OTP ROM, 1MX8, 150ns, CMOS, PDIP42, PLASTIC, DIP-42 | AMD | AM27X800-155PC vs AM27X800-150PI |