AM27C64-150DCB vs HY27UF084G2-TPCB feature comparison

AM27C64-150DCB Rochester Electronics LLC

Buy Now Datasheet

HY27UF084G2-TPCB SK Hynix Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC SK HYNIX INC
Package Description DIP, TSOP1,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.61 8542.32.00.51
Access Time-Max 150 ns
JESD-30 Code R-CDIP-T28 R-PDSO-G48
Memory Density 65536 bit 4294967296 bit
Memory IC Type UVPROM FLASH
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 28 48
Number of Words 8192 words 536870912 words
Number of Words Code 8000 512000000
Operating Mode ASYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 8KX8 512MX8
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code DIP TSOP1
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Supply Current-Max 0.025 mA
Supply Voltage-Max (Vsup) 5.5 V 3.6 V
Supply Voltage-Min (Vsup) 4.5 V 2.7 V
Supply Voltage-Nom (Vsup) 5 V 3.3 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form THROUGH-HOLE GULL WING
Terminal Position DUAL DUAL
Base Number Matches 1 1
Part Package Code TSOP1
Pin Count 48
Length 18.4 mm
Programming Voltage 3.3 V
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Terminal Pitch 0.5 mm
Type SLC NAND TYPE
Width 12 mm

Compare AM27C64-150DCB with alternatives

Compare HY27UF084G2-TPCB with alternatives