AM27C64-150DCB
vs
AT49F008A-90TI
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
ATMEL CORP
Package Description
DIP,
TSOP1, TSSOP40,.8,20
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.61
8542.32.00.51
Access Time-Max
150 ns
90 ns
JESD-30 Code
R-CDIP-T28
R-PDSO-G40
Memory Density
65536 bit
8388608 bit
Memory IC Type
UVPROM
FLASH
Memory Width
8
16
Number of Functions
1
1
Number of Terminals
28
40
Number of Words
8192 words
524288 words
Number of Words Code
8000
512000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
8KX8
512KX16
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
DIP
TSOP1
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
PARALLEL
Supply Current-Max
0.025 mA
0.09 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Rohs Code
No
Part Package Code
TSOP1
Pin Count
40
Additional Feature
HARDWARE DATA PROTECTION
Alternate Memory Width
8
Boot Block
BOTTOM
Command User Interface
YES
Data Polling
YES
JESD-609 Code
e0
Length
18.4 mm
Number of Sectors/Size
1,2,1
Package Equivalence Code
TSSOP40,.8,20
Programming Voltage
5 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
1.2 mm
Sector Size
16K,8K,992K
Standby Current-Max
0.0003 A
Terminal Finish
TIN LEAD
Terminal Pitch
0.5 mm
Toggle Bit
YES
Type
NOR TYPE
Width
10 mm
Compare AM27C64-150DCB with alternatives
Compare AT49F008A-90TI with alternatives