AM26C31IDBR vs SN65LVDS3486DG4 feature comparison

AM26C31IDBR Texas Instruments

Buy Now Datasheet

SN65LVDS3486DG4 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SOIC SOIC
Package Description SSOP-16 GREEN, PLASTIC, MS-012AC, SOIC-16
Pin Count 16 16
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments Texas Instruments
Differential Output YES
Driver Number of Bits 4
High Level Input Current-Max 0.000001 A 0.00001 A
Input Characteristics STANDARD DIFFERENTIAL
Interface IC Type LINE DRIVER LINE RECEIVER
Interface Standard EIA-422-B; TIA-422-B; V.11 EIA-644; TIA-644
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e4 e4
Length 6.2 mm 9.9 mm
Moisture Sensitivity Level 1 1
Number of Functions 4 4
Number of Terminals 16 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Out Swing-Min 2 V
Output Characteristics 3-STATE TOTEM-POLE
Output Low Current-Max 0.02 A 0.008 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SOP
Package Equivalence Code SSOP16,.3 SOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2 mm 1.75 mm
Supply Current-Max 3 mA 18 mA
Supply Voltage-Max 5.5 V 3.6 V
Supply Voltage-Min 4.5 V 3 V
Supply Voltage-Nom 5 V 3.3 V
Supply Voltage1-Max 5.5 V 3.6 V
Supply Voltage1-Min 4.5 V 3 V
Supply Voltage1-Nom 5 V 3.3 V
Surface Mount YES YES
Technology BICMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Transmit Delay-Max 12 ns
Width 5.3 mm 3.9 mm
Base Number Matches 1 1
Output Polarity TRUE
Receive Delay-Max 3 ns
Receiver Number of Bits 4

Compare AM26C31IDBR with alternatives

Compare SN65LVDS3486DG4 with alternatives