AM26C31IDBR vs DS90C032MWC feature comparison

AM26C31IDBR Texas Instruments

Buy Now Datasheet

DS90C032MWC National Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC NATIONAL SEMICONDUCTOR CORP
Part Package Code SOIC
Package Description SSOP-16 DIE, WAFER
Pin Count 16
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Differential Output YES
Driver Number of Bits 4
High Level Input Current-Max 0.000001 A
Input Characteristics STANDARD DIFFERENTIAL
Interface IC Type LINE DRIVER LINE RECEIVER
Interface Standard EIA-422-B; TIA-422-B; V.11 EIA-644; TIA-644
JESD-30 Code R-PDSO-G16 X-XUUC-N
JESD-609 Code e4
Length 6.2 mm
Moisture Sensitivity Level 1 1
Number of Functions 4 4
Number of Terminals 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Out Swing-Min 2 V
Output Characteristics 3-STATE
Output Low Current-Max 0.02 A 0.002 A
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code SSOP DIE
Package Equivalence Code SSOP16,.3 WAFER
Package Shape RECTANGULAR UNSPECIFIED
Package Style SMALL OUTLINE, SHRINK PITCH UNCASED CHIP
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2 mm
Supply Current-Max 3 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Supply Voltage1-Max 5.5 V
Supply Voltage1-Min 4.5 V
Supply Voltage1-Nom 5 V
Surface Mount YES YES
Technology BICMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.65 mm
Terminal Position DUAL UPPER
Time@Peak Reflow Temperature-Max (s) 30 40
Transmit Delay-Max 12 ns
Width 5.3 mm
Base Number Matches 1 2
Receive Delay-Max 5 ns
Receiver Number of Bits 4

Compare AM26C31IDBR with alternatives

Compare DS90C032MWC with alternatives