AM2147-35DM vs AM2148-45LE feature comparison

AM2147-35DM Rochester Electronics LLC

Buy Now Datasheet

AM2148-45LE AMD

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC ADVANCED MICRO DEVICES INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Memory IC Type STANDARD SRAM STANDARD SRAM
Base Number Matches 1 2
Pbfree Code No
Rohs Code No
Part Package Code LCC
Package Description QCCN, LCC18,.3X.35
Pin Count 18
Access Time-Max 45 ns
Additional Feature AUTOMATIC POWER-DOWN
I/O Type COMMON
JESD-30 Code R-CQCC-N18
JESD-609 Code e0
Length 9.017 mm
Memory Density 4096 bit
Memory Width 4
Number of Functions 1
Number of Ports 1
Number of Terminals 18
Number of Words 1024 words
Number of Words Code 1000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Organization 1KX4
Output Characteristics 3-STATE
Output Enable NO
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code QCCN
Package Equivalence Code LCC18,.3X.35
Package Shape RECTANGULAR
Package Style CHIP CARRIER
Parallel/Serial PARALLEL
Qualification Status Not Qualified
Seated Height-Max 2.54 mm
Supply Current-Max 0.18 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology NMOS
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Terminal Form NO LEAD
Terminal Pitch 1.27 mm
Terminal Position QUAD
Width 7.4295 mm

Compare AM2147-35DM with alternatives

Compare AM2148-45LE with alternatives