Part Details for AM2147-35DM by Rochester Electronics LLC
Overview of AM2147-35DM by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2147-55/BYA | Rochester Electronics LLC | Replacement for AMD part number AM2147-55/BYA. Buy from authorized manufacturer Rochester Electronics. | |
935DM | Rochester Electronics LLC | Inverter, DTL, CDIP14 | |
72404L35DM | Renesas Electronics Corporation | 64X5 HIGH SPEED CMOS FIFO |
Part Details for AM2147-35DM
AM2147-35DM CAD Models
AM2147-35DM Part Data Attributes
|
AM2147-35DM
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
AM2147-35DM
Rochester Electronics LLC
Standard SRAM
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Memory IC Type | STANDARD SRAM |
Alternate Parts for AM2147-35DM
This table gives cross-reference parts and alternative options found for AM2147-35DM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM2147-35DM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6167LA15D | Standard SRAM, 16KX1, 15ns, CMOS, CDIP20, 0.300 INCH, CERAMIC, DIP-20 | Integrated Device Technology Inc | AM2147-35DM vs 6167LA15D |
TD2114AL-4 | Standard SRAM, 1KX4, 200ns, NMOS, CDIP18, HERMETIC SEALED, CERAMIC, DIP-18 | Intel Corporation | AM2147-35DM vs TD2114AL-4 |
AM100470ADCB | Standard SRAM, 4KX1, 25ns, ECL, CDIP18, HERMETIC SEALED, CERAMIC, DIP-18 | AMD | AM2147-35DM vs AM100470ADCB |
HM4-65262B/883:RD | Standard SRAM, 16KX1, 70ns, CMOS, CQCC20 | Matra MHS | AM2147-35DM vs HM4-65262B/883:RD |
HM3-65767BM-5:D | Standard SRAM, 16KX1, 40ns, CMOS, PDIP20 | Matra MHS | AM2147-35DM vs HM3-65767BM-5:D |
HM4-65767BNDB:RD | Standard SRAM, 16KX1, 50ns, CMOS, CQCC20 | Matra MHS | AM2147-35DM vs HM4-65767BNDB:RD |
AM2148-45LE | Standard SRAM, 1KX4, 45ns, NMOS, CQCC18, CERAMIC, LCC-18 | AMD | AM2147-35DM vs AM2148-45LE |
CMM5104D/SAMPLE | Standard SRAM, 4KX1, 200ns, CMOS, CDIP18 | Harris Semiconductor | AM2147-35DM vs CMM5104D/SAMPLE |
CY7C167A-25VCT | Standard SRAM, 16KX1, 25ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-20 | Cypress Semiconductor | AM2147-35DM vs CY7C167A-25VCT |
HM4-65767BMDB:D | Standard SRAM, 16KX1, 40ns, CMOS, CQCC20 | Matra MHS | AM2147-35DM vs HM4-65767BMDB:D |