AM2147-35DM
vs
CY7C148-45DMB
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
CYPRESS SEMICONDUCTOR CORP
Package Description
DIP, DIP18,.3
DIP, DIP18,.3
Reach Compliance Code
unknown
not_compliant
ECCN Code
3A001.A.2.C
3A001.A.2.C
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
35 ns
45 ns
I/O Type
SEPARATE
COMMON
JESD-30 Code
R-XDIP-T18
R-GDIP-T18
JESD-609 Code
e0
e0
Memory Density
4096 bit
4096 bit
Memory IC Type
STANDARD SRAM
STANDARD SRAM
Memory Width
1
4
Number of Terminals
18
18
Number of Words
4096 words
1024 words
Number of Words Code
4000
1000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Organization
4KX1
1KX4
Output Characteristics
3-STATE
3-STATE
Package Body Material
CERAMIC
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Equivalence Code
DIP18,.3
DIP18,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-STD-883 Class C
MIL-STD-883
Standby Voltage-Min
4.5 V
4.5 V
Supply Current-Max
0.18 mA
0.11 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
MOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Base Number Matches
2
2
Part Package Code
DIP
Pin Count
18
Additional Feature
AUTOMATIC POWER-DOWN
Length
22.606 mm
Number of Functions
1
Number of Ports
1
Output Enable
NO
Seated Height-Max
5.08 mm
Standby Current-Max
0.01 A
Width
7.62 mm
Compare AM2147-35DM with alternatives
Compare CY7C148-45DMB with alternatives