AFL27012DX/HB
vs
5962-9951801HXC
feature comparison
All Stats
Differences Only
Pbfree Code
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
LAMBDA ADVANCED ANALOG INC
ADVANCED ANALOG
Part Package Code
MODULE
Package Description
,
,
Pin Count
12
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
400 V
400 V
Input Voltage-Min
160 V
160 V
Input Voltage-Nom
270 V
270 V
JESD-30 Code
R-XDMA-P12
R-XDFM-F12
Load Regulation-Max
1%
Number of Functions
1
1
Number of Outputs
2
2
Number of Terminals
12
12
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Voltage-Max
12.5 V
Output Voltage-Min
10.417 V
Output Voltage-Nom
12 V
12 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
DMA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
YES
Technology
HYBRID
HYBRID
Temperature Grade
MILITARY
MILITARY
Terminal Form
PIN/PEG
FLAT
Terminal Position
DUAL
DUAL
Total Power Output-Max
66 W
96 W
Trim/Adjustable Output
YES
YES
Base Number Matches
2
1
Additional Feature
ADDITIONAL -12V OUTPUT AVAILABLE
JESD-609 Code
e4
Terminal Finish
GOLD
Compare AFL27012DX/HB with alternatives
Compare 5962-9951801HXC with alternatives